
XN300 | |
|---|---|
DigiKey Part Number | XN300-ND |
Manufacturer | |
Manufacturer Product Number | XN300 |
Description | KNIFE PRECISION WITH BLADE |
Customer Reference | |
Detailed Description | Knife, Precision Includes Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Precision | |
Features | Includes Blade | |
Weight | 0.1 lb (45.36 g) |


