
XHT700N | |
|---|---|
DigiKey Part Number | XHT700N-ND |
Manufacturer | |
Manufacturer Product Number | XHT700N |
Description | TWEEZER POINTED ROUNDED 7.00" |
Customer Reference | |
Detailed Description | Tweezers Pointed Rounded 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | - | |
Tip Style | Pointed | |
Tip Type | Rounded | |
Tip Shape | Straight | |
Length - Overall | 7.00" (177.8mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,71000 € | 11,71 € |
| Unit Price without VAT: | 11,71000 € |
|---|---|
| Unit Price with VAT: | 13,93490 € |

