
XHT678N | |
|---|---|
DigiKey Part Number | XHT678N-ND |
Manufacturer | |
Manufacturer Product Number | XHT678N |
Description | TWEEZER POINTED MEDIUM 6.89" |
Customer Reference | |
Detailed Description | Tweezers Pointed Medium 6.89" (175.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Medium |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 6.89" (175.0mm) |
Part Status Obsolete | Material Stainless Steel |

