
XHT612N | |
|---|---|
DigiKey Part Number | XHT612N-ND |
Manufacturer | |
Manufacturer Product Number | XHT612N |
Description | TWEEZER POINTED BLUNT 6.00" |
Customer Reference | |
Detailed Description | Tweezers Self Closing Pointed Blunt 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Self Closing | |
Tip Style | Pointed | |
Tip Type | Blunt | |
Tip Shape | Straight | |
Length - Overall | 6.00" (152.4mm) | |
Pattern Number | - | |
Material | Stainless Steel |


