
X103N | |
|---|---|
DigiKey Part Number | X103N-ND |
Manufacturer | |
Manufacturer Product Number | X103N |
Description | SCREWDRIVER PHILLIPS #3 10.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 10.50" (266.7mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #3 |
Series | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 10.50" (266.7mm) |
Part Status Active | Features Chrome Finish |
Tool Type Screwdriver | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 18,28167 € | 109,69 € |
| Unit Price without VAT: | 18,28167 € |
|---|---|
| Unit Price with VAT: | 21,75519 € |

