
X102V | |
|---|---|
DigiKey Part Number | X102V-ND |
Manufacturer | |
Manufacturer Product Number | X102V |
Description | SCREWDRIVER PHILLIPS #2 8.13" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.13" (206.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.13" (206.5mm) | |
Features | Chrome Finish | |
Weight | 0.3 lb (136.08 g) |


