
X100BKN | |
|---|---|
DigiKey Part Number | X100BKN-ND |
Manufacturer | |
Manufacturer Product Number | X100BKN |
Description | SCREWDRIVER PHILLIPS #0 4.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 4.63" (117.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.63" (117.6mm) | |
Features | Chrome Finish | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 8,14125 € | 1.172,34 € |
| Unit Price without VAT: | 8,14125 € |
|---|---|
| Unit Price with VAT: | 9,68809 € |

