Image for WTQB1000N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTQB1000N

DigiKey Part Number
WTQB1000N-ND
Manufacturer
Manufacturer Product Number
WTQB1000N
Description
WTQB 1000 REWORK STATION 110V NA
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Wattage
-
Voltage - Input
-
Plug Type
-
Voltage - Output
-
Control/Display Type
-
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
-
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable