
WTBR1000FTLCA | |
|---|---|
DigiKey Part Number | WTBR1000FTLCA-ND |
Manufacturer | |
Manufacturer Product Number | WTBR1000FTLCA |
Description | WTBR 1000 CAMERA/LED 120V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | - | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - | |
Base Product Number |

