
WT2023M | |
|---|---|
DigiKey Part Number | 72-WT2023M-ND |
Manufacturer | |
Manufacturer Product Number | WT2023M |
Description | WT 2023M WTMP MS/WTMT MS 120V B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 150W 2 230V ESD Safe |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Apex Tool Group | Includes Soldering Pencil |
Packaging Bulk | Supplied Iron, Tweezer, Handle Included, Not Specified |
Part Status Active | Supplied Tips/Nozzles Included, Not Specified |
Type Soldering | Workstand Included, Not Specified |
Wattage 150W | Temperature Range 212°F ~ 1022°F (100°C ~ 550°C) |
Voltage - Input 230V | Features ESD Safe |
Plug Type Included, Not Specified | Tip Cleaner Scouring Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,54000 € | 925,54 € |
| Unit Price without VAT: | 925,54000 € |
|---|---|
| Unit Price with VAT: | 1.101,39260 € |


