
WT1M | |
|---|---|
DigiKey Part Number | 72-WT1M-ND |
Manufacturer | |
Manufacturer Product Number | WT1M |
Description | WT 1M POWER UNIT 120V B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 95W 1 230V ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 95W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | - | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | Not Included | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,31000 € | 324,31 € |
| Unit Price without VAT: | 324,31000 € |
|---|---|
| Unit Price with VAT: | 385,92890 € |

