
WT1012M | |
|---|---|
DigiKey Part Number | 72-WT1012M-ND |
Manufacturer | |
Manufacturer Product Number | WT1012M |
Description | WT 1012M WTMT MS/WSR 211 120V B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 95W 1 120V ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 95W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | - | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | Included, Not Specified | |
Temperature Range | 150°F ~ 950°F (66°C ~ 510°C) | |
Features | ESD Safe | |
Tip Cleaner | Scouring Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,19000 € | 563,19 € |
| Unit Price without VAT: | 563,19000 € |
|---|---|
| Unit Price with VAT: | 670,19610 € |

