
WSTA6N | |
|---|---|
DigiKey Part Number | WSTA6N-ND |
Manufacturer | |
Manufacturer Product Number | WSTA6N |
Description | IRON,PYROPEN JR,SELF IGNITE |
Customer Reference | |
Detailed Description | Soldering |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Tip Temperature | 392°F ~ 932°F (200°C ~ 500°C) | |
Tip Type | Needle Tip | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Self-Ignite | |
Voltage - Input | - | |
Includes | WPT01, WHC0152 | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

