
WST2N | |
|---|---|
DigiKey Part Number | WST2N-ND |
Manufacturer | |
Manufacturer Product Number | WST2N |
Description | PYROPEN JR. CORDLESS MINI-IRON |
Customer Reference | |
Detailed Description | Soldering |
Category | Type Soldering |
Manufacturer Apex Tool Group | Tip Temperature 392°F ~ 842°F (200°C ~ 450°C) |
Packaging Bulk | Tip Type Needle Tip |
Part Status Obsolete | Tip Diameter 0.02" (0.5mm) |

