
WST2 | |
|---|---|
DigiKey Part Number | WST2-ND |
Manufacturer | |
Manufacturer Product Number | WST2 |
Description | SOLDERING IRON CORDLESS |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Category | Type Iron, Cordless (Butane) |
Manufacturer Apex Tool Group | Tip Temperature 392°F ~ 842°F (200°C ~ 450°C) |
Series | Tip Type WHC54, WPT15 |
Packaging Bulk | Workstand Not Included |
Part Status Obsolete | Tip Diameter 0.02" (0.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSI100C | Apex Tool Group | 18 | PSI100C-ND | 112,88000 € | Similar |


