
WR3000TAN | |
|---|---|
DigiKey Part Number | WR3000TAN-ND |
Manufacturer | |
Manufacturer Product Number | WR3000TAN |
Description | REWORK STATION 3 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework 3 ESD Safe, LCD Display |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer Apex Tool Group | Includes Iron Holder (3) |
Series | Workstand Included, Not Specified |
Packaging Bulk | Features ESD Safe, LCD Display |
Part Status Active | Tip Cleaner Scouring Pad (3) |
Type Rework | Base Product Number |
Number of Channels 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.613,44000 € | 2.613,44 € |
| Unit Price without VAT: | 2.613,44000 € |
|---|---|
| Unit Price with VAT: | 3.109,99360 € |

