
WPA2 | |
|---|---|
DigiKey Part Number | WPA2-ND |
Manufacturer | |
Manufacturer Product Number | WPA2 |
Description | SOLDERING IRON CORDLESS |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | 482°F ~ 932°F (250°C ~ 500°C) | |
Tip Type | WCH51, WPT2 | |
Workstand | Not Included | |
Tip Diameter | 0.17" (4.3mm), 0.08" (2.0mm) | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Butane Cartridge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 149,74433 € | 4.492,33 € |
| Unit Price without VAT: | 149,74433 € |
|---|---|
| Unit Price with VAT: | 178,19575 € |


