Soldering Tip Flat, Single For WLBU75, WLBUK75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTSF24IBU75

DigiKey Part Number
72-WLTSF24IBU75-ND
Manufacturer
Manufacturer Product Number
WLTSF24IBU75
Description
TIP IRON SINGLE FLAT 2.4 WLIBU75
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Flat, Single For WLBU75, WLBUK75
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Tip Type
Soldering
Tip Shape
Flat, Single
Height
-
Width
0.094" (2.40mm)
Length
1.102" (28.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WLBU75, WLBUK75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
133,92000 €33,92 €
Unit Price without VAT:33,92000 €
Unit Price with VAT:40,36480 €