
WLTDF24IBU75 | |
|---|---|
DigiKey Part Number | 72-WLTDF24IBU75-ND |
Manufacturer | |
Manufacturer Product Number | WLTDF24IBU75 |
Description | TIP IRON DOUBLE FLAT 2.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Flat, Double For WLBU75, WLBUK75 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat, Double | |
Height | - | |
Width | 0.094" (2.40mm) | |
Length | 1.102" (28.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WLBU75, WLBUK75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,92000 € | 33,92 € |
| Unit Price without VAT: | 33,92000 € |
|---|---|
| Unit Price with VAT: | 40,36480 € |

