
WLTCH60IR80 | |
|---|---|
DigiKey Part Number | 72-WLTCH60IR80-ND |
Manufacturer | |
Manufacturer Product Number | WLTCH60IR80 |
Description | TIP IRON CHISEL 6.4 WLIR80 3PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WLIR80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.250" (6.35mm) | |
Length | 3.00" (76.20mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WLIR80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

