
WLTC04IR70-5 | |
|---|---|
DigiKey Part Number | 72-WLTC04IR70-5-ND |
Manufacturer | |
Manufacturer Product Number | WLTC04IR70-5 |
Description | TIP CONICAL 0.4 MM FOR WLIR70 5P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 29,71430 € |

