Iron, Cordless (Butane) 25W ~ 75W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBUK75

DigiKey Part Number
72-WLBUK75-ND
Manufacturer
Manufacturer Product Number
WLBUK75
Description
KIT SOLDERING IRON BUTANE, 25-75
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Iron, Cordless (Butane) 25W ~ 75W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Case
Part Status
Active
Type
Iron, Cordless (Butane)
Tip Temperature
-
Tip Type
-
Workstand
Not Included
Tip Diameter
-
Power (Watts)
25W ~ 75W
Features
Cordless
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1103,17000 €103,17 €
Manufacturers Standard Package
Unit Price without VAT:103,17000 €
Unit Price with VAT:122,77230 €