WESD51D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 4
Unit Price: 463,20000 €
Datasheet
Soldering 50W 1 240V ESD Safe, Temperature Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WESD51D

DigiKey Part Number
WESD51D-240V-ND
Manufacturer
Manufacturer Product Number
WESD51D
Description
SOLDERING STATION 50W 1 CH 240V
Customer Reference
Detailed Description
Soldering 50W 1 240V ESD Safe, Temperature Control
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
1
Manufacturer
Apex Tool Group
Control/Display Type
Digital
Series
Includes
Iron Holder, Probe
Packaging
Box
Base Unit
WES51PU
Part Status
Obsolete
Supplied Iron, Tweezer, Handle
PES51
Type
Soldering
Supplied Tips/Nozzles
ETA
Wattage
50W
Workstand
PH50
Voltage - Input
240V
Temperature Range
350°F ~ 850°F (177°C ~454°C)
Plug Type
Included, Not Specified
Features
ESD Safe, Temperature Control
Voltage - Output
24V
Tip Cleaner
Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T0053250699NApex Tool Group4T0053250699N-ND463,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes