Soldering 85W 1 100 ~ 230V Auto Off, ESD Safe, LCD Display, Programmable, Temperature Lockout, USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD1000M

DigiKey Part Number
WD1000M-ND
Manufacturer
Manufacturer Product Number
WD1000M
Description
SOLDER STATION 85W 1 CH 100-230V
Customer Reference
Detailed Description
Soldering 85W 1 100 ~ 230V Auto Off, ESD Safe, LCD Display, Programmable, Temperature Lockout, USB Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
1
Manufacturer
Apex Tool Group
Control/Display Type
Digital
Series
Includes
Iron Holder
Packaging
Box
Base Unit
WD1M
Part Status
Obsolete
Supplied Iron, Tweezer, Handle
WMRP
Type
Soldering
Supplied Tips/Nozzles
RT3
Wattage
85W
Workstand
WMRH
Voltage - Input
100 ~ 230V
Temperature Range
150°F ~ 850°F (66°C ~ 454°C)
Plug Type
NEMA 5-15
Features
Auto Off, ESD Safe, LCD Display, Programmable, Temperature Lockout, USB Port
Voltage - Output
24V
Tip Cleaner
Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.