Image for WD1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD1000

DigiKey Part Number
WD1000-ND
Manufacturer
Manufacturer Product Number
WD1000
Description
SOLDERING STATION 80W 1 CH 230V
Customer Reference
Detailed Description
Soldering 80W 1 230V ESD Safe, LCD Display, Programmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Soldering
Wattage
80W
Voltage - Input
230V
Plug Type
NEMA 5-15
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder
Base Unit
WD1
Supplied Iron, Tweezer, Handle
WP80
Supplied Tips/Nozzles
LTB
Workstand
WDH10
Temperature Range
200°F ~ 600°F (93°C ~ 316°C)
Features
ESD Safe, LCD Display, Programmable
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.