
W60PD3 | |
|---|---|
DigiKey Part Number | W60PD3-ND |
Manufacturer | |
Manufacturer Product Number | W60PD3 |
Description | SOLDERING IRON 60W 240V |
Customer Reference | |
Detailed Description | Iron 60W 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 600°F/700°F/800°F (316°C/371°C/427°C) | |
Tip Type | CT5A7 | |
Workstand | Not Included | |
Tip Diameter | 0.06" (1.6mm) | |
Power (Watts) | 60W | |
Features | - | |
Voltage - Input | 240V | |
Includes | - | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |

