W60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 27
Unit Price: 140,92000 €
Iron 60W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W60P

DigiKey Part Number
W60P-ND
Manufacturer
Manufacturer Product Number
W60P
Description
SOLDERING IRON 60W 120V
Customer Reference
Detailed Description
Iron 60W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
600°F/700°F/800°F (316°C/371°C/427°C)
Tip Type
CT5A7
Workstand
Not Included
Tip Diameter
0.06" (1.6mm)
Power (Watts)
60W
Features
-
Voltage - Input
120V
Includes
-
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes