
TS55NS | |
|---|---|
DigiKey Part Number | TS55NS-ND |
Manufacturer | |
Manufacturer Product Number | TS55NS |
Description | CUTTER SIDE OVAL BEVEL 5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 18 AWG Steel Wire | |
Weight | 0.3 lb (136.08 g) |

