
TS54N | |
|---|---|
DigiKey Part Number | TS54N-ND |
Manufacturer | |
Manufacturer Product Number | TS54N |
Description | CUTTER SIDE OVAL BEVEL 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - | |
Weight | 0.2 lb (90.72 g) |

