
TPG100 | |
|---|---|
DigiKey Part Number | TPG100-ND |
Manufacturer | |
Manufacturer Product Number | TPG100 |
Description | CAULK GUN PNEUMATIC 10.5 OZ |
Customer Reference | |
Detailed Description | Caulking Gun Caulking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Caulking Gun | |
For Use With/Related Products | Caulking | |
Weight | 1.5 lbs (680.4 g) |

