Similar

THS9N | |
|---|---|
DigiKey Part Number | THS9N-ND |
Manufacturer | |
Manufacturer Product Number | THS9N |
Description | NUT DRIVER HEX SCKT 9/32" 7.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9/32" Hex Socket Nut Driver 7.25" (184.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/32" | |
Length - Blade | 3.13" (79.5mm) | |
Length - Overall | 7.25" (184.2mm) | |
Features | Chrome Finish, Hollow Shaft | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,93500 € | 77,61 € |
| Unit Price without VAT: | 12,93500 € |
|---|---|
| Unit Price with VAT: | 15,39265 € |


