
THS8N | |
|---|---|
DigiKey Part Number | THS8N-ND |
Manufacturer | |
Manufacturer Product Number | THS8N |
Description | NUT DRIVER HEX SCKT 1/4" 7.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 7.25" (184.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 3.13" (79.5mm) | |
Length - Overall | 7.25" (184.2mm) | |
Features | Chrome Finish, Hollow Shaft | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 16,73000 € | 100,38 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |


