Image for T99964N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T99964N

DigiKey Part Number
T99964N-ND
Manufacturer
Manufacturer Product Number
T99964N
Description
BLADE HEX 9/64" 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9/64" Hex Blade Drive 4.00" (101.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex
Tip Size
9/64"
Drive Size
-
Length - Overall
4.00" (101.6mm)
Features
-
Weight
0.053 lb (24.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
69,23500 €55,41 €
Manufacturers Standard Package
Unit Price without VAT:9,23500 €
Unit Price with VAT:10,98965 €