
T9914N | |
|---|---|
DigiKey Part Number | T9914N-ND |
Manufacturer | |
Manufacturer Product Number | T9914N |
Description | NUT SETTER HEX SCKT 7/16" 5.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Setter Drive 5.13" (130.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 7/16" | |
Drive Size | - | |
Length - Overall | 5.13" (130.3mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,60000 € | 75,60 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |


