
T777E | |
|---|---|
DigiKey Part Number | T777E-ND |
Manufacturer | |
Manufacturer Product Number | T777E |
Description | CUTTER SIDE TPRD SPR FULL FLUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.25" (108.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,48000 € | 83,48 € |
| Unit Price without VAT: | 83,48000 € |
|---|---|
| Unit Price with VAT: | 99,34120 € |

