
T7663550 | |
|---|---|
DigiKey Part Number | 72-T7663550-ND |
Manufacturer | |
Manufacturer Product Number | T7663550 |
Description | 2" HITCH RING W/3-1/2" SCREW EYE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Welded Ring Silver 2.00" Dia (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Welded Ring | |
Color | Silver | |
Size / Dimension | 2.00" Dia (50.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,20800 € | 36,04 € |
| Unit Price without VAT: | 7,20800 € |
|---|---|
| Unit Price with VAT: | 8,57752 € |

