
T7661152 | |
|---|---|
DigiKey Part Number | 72-T7661152-ND |
Manufacturer | |
Manufacturer Product Number | T7661152 |
Description | RING,WELDED,NI,#3,2",TAGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Welded Ring Silver 2.00" Dia (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Welded Ring | |
Color | Silver | |
Size / Dimension | 2.00" Dia (50.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,95500 € | 19,55 € |
| Unit Price without VAT: | 1,95500 € |
|---|---|
| Unit Price with VAT: | 2,32645 € |

