
T7645126V | |
|---|---|
DigiKey Part Number | 72-T7645126V-ND |
Manufacturer | |
Manufacturer Product Number | T7645126V |
Description | 1/4" QUICK LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chain Link Silver 2.31" L (58.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chain Link | |
Color | Silver | |
Size / Dimension | 2.31" L (58.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,64900 € | 36,49 € |
| Unit Price without VAT: | 3,64900 € |
|---|---|
| Unit Price with VAT: | 4,34231 € |

