
T7645074 | |
|---|---|
DigiKey Part Number | 72-T7645074-ND |
Manufacturer | |
Manufacturer Product Number | T7645074 |
Description | LINK,1" SNAP,TAGGED,#2450 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 5.48" L (139.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 5.48" L (139.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,18300 € | 141,83 € |
| Unit Price without VAT: | 14,18300 € |
|---|---|
| Unit Price with VAT: | 16,87777 € |

