
T7631614 | |
|---|---|
DigiKey Part Number | 72-T7631614-ND |
Manufacturer | |
Manufacturer Product Number | T7631614 |
Description | SNAP,HOOK,SS,2311S,1-1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Silver 4.66" L (118.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Silver | |
Size / Dimension | 4.66" L (118.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,39000 € | 343,90 € |
| Unit Price without VAT: | 34,39000 € |
|---|---|
| Unit Price with VAT: | 40,92410 € |

