
T7630536 | |
|---|---|
DigiKey Part Number | 72-T7630536-ND |
Manufacturer | |
Manufacturer Product Number | T7630536 |
Description | QUICK SNAP LINK,1/4" SS,316L,TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chain Link Silver 2.28" L (57.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chain Link | |
Color | Silver | |
Size / Dimension | 2.28" L (57.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,97600 € | 239,76 € |
| Unit Price without VAT: | 23,97600 € |
|---|---|
| Unit Price with VAT: | 28,53144 € |

