
T7630436 | |
|---|---|
DigiKey Part Number | 72-T7630436-ND |
Manufacturer | |
Manufacturer Product Number | T7630436 |
Description | SPRING SNAP LINK,7/16" SS,316L,T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 3.94" L (100.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 3.94" L (100.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,88900 € | 298,89 € |
| Unit Price without VAT: | 29,88900 € |
|---|---|
| Unit Price with VAT: | 35,56791 € |

