
T7630426 | |
|---|---|
DigiKey Part Number | 72-T7630426-ND |
Manufacturer | |
Manufacturer Product Number | T7630426 |
Description | SPRING SNAP LINK,3/8" SS,316L,TA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 3.54" L (89.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 3.54" L (89.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,37300 € | 293,73 € |
| Unit Price without VAT: | 29,37300 € |
|---|---|
| Unit Price with VAT: | 34,95387 € |

