
T7630406 | |
|---|---|
DigiKey Part Number | 72-T7630406-ND |
Manufacturer | |
Manufacturer Product Number | T7630406 |
Description | SPRING SNAP LINK,1/4" SS,316L,TA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.43" L (61.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.43" L (61.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,58700 € | 245,87 € |
| Unit Price without VAT: | 24,58700 € |
|---|---|
| Unit Price with VAT: | 29,25853 € |

