
T7625434 | |
|---|---|
DigiKey Part Number | 72-T7625434-ND |
Manufacturer | |
Manufacturer Product Number | T7625434 |
Description | SNAP,QCK,RD SWL,251B-3,3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 4.50" L (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 4.50" L (114.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,52800 € | 155,28 € |
| Unit Price without VAT: | 15,52800 € |
|---|---|
| Unit Price with VAT: | 18,47832 € |

