
T7625314 | |
|---|---|
DigiKey Part Number | 72-T7625314-ND |
Manufacturer | |
Manufacturer Product Number | T7625314 |
Description | SNAP,QCK,RD RGD,249B-1,5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.88" L (73.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.88" L (73.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,51500 € | 65,15 € |
| Unit Price without VAT: | 6,51500 € |
|---|---|
| Unit Price with VAT: | 7,75285 € |

