
T7625304 | |
|---|---|
DigiKey Part Number | 72-T7625304-ND |
Manufacturer | |
Manufacturer Product Number | T7625304 |
Description | SNAP,QCK,RD RGD,249B-0,3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.16" L (54.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.16" L (54.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,95700 € | 49,57 € |
| Unit Price without VAT: | 4,95700 € |
|---|---|
| Unit Price with VAT: | 5,89883 € |

