
T7616402 | |
|---|---|
DigiKey Part Number | 72-T7616402-ND |
Manufacturer | |
Manufacturer Product Number | T7616402 |
Description | SNAP,TRIG,RD SWL,NI,5013Z,3/8",T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.44" L (61.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.44" L (61.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,85500 € | 38,55 € |
| Unit Price without VAT: | 3,85500 € |
|---|---|
| Unit Price with VAT: | 4,58745 € |

