
T7615902 | |
|---|---|
DigiKey Part Number | 72-T7615902-ND |
Manufacturer | |
Manufacturer Product Number | T7615902 |
Description | SNAP,SPR,RD SWL,NI,437Z,3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 2.52" L (64.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 2.52" L (64.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,63300 € | 26,33 € |
| Unit Price without VAT: | 2,63300 € |
|---|---|
| Unit Price with VAT: | 3,13327 € |

