
T7615402 | |
|---|---|
DigiKey Part Number | 72-T7615402-ND |
Manufacturer | |
Manufacturer Product Number | T7615402 |
Description | SNAP,BOLT,RD SWL,NI,225Z,5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spring Snap Silver 3.50" L (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spring Snap | |
Color | Silver | |
Size / Dimension | 3.50" L (88.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,37200 € | 43,72 € |
| Unit Price without VAT: | 4,37200 € |
|---|---|
| Unit Price with VAT: | 5,20268 € |

